



KW-5R5C104H-R | |
|---|---|
DigiKey Part Number | 283-KW-5R5C104H-R-ND |
Manufacturer | |
Manufacturer Product Number | KW-5R5C104H-R |
Description | CAP 100MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 50Ohm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 100 mF | Size / Dimension 0.531" Dia (13.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.348" (8.85mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 50Ohm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW-5R5C104-R | Eaton - Electronics Division | 1 | 283-4152-ND | ¥54.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.93000 | ¥52.93 |
| 10 | ¥38.83600 | ¥388.36 |
| 50 | ¥33.21720 | ¥1,660.86 |
| 400 | ¥28.86643 | ¥11,546.57 |
| 800 | ¥27.89553 | ¥22,316.42 |
| 1,200 | ¥27.40898 | ¥32,890.78 |
| 2,800 | ¥26.55410 | ¥74,351.48 |


