
HTB-48I-R | |
|---|---|
DigiKey Part Number | 283-HTB-48I-R-ND |
Manufacturer | |
Manufacturer Product Number | HTB-48I-R |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20 A |
Mfr | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Termination Style Quick Connect - 0.250" (6.3mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥139.27000 | ¥139.27 |
| 5 | ¥115.52600 | ¥577.63 |
| 10 | ¥106.58600 | ¥1,065.86 |
| 50 | ¥88.35300 | ¥4,417.65 |
| 100 | ¥81.44990 | ¥8,144.99 |
| 250 | ¥73.09156 | ¥18,272.89 |
| 500 | ¥67.29760 | ¥33,648.80 |
| 1,000 | ¥61.91959 | ¥61,919.59 |

