Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTB-24I-R

DigiKey Part Number
283-HTB-24I-R-ND
Manufacturer
Manufacturer Product Number
HTB-24I-R
Description
FUSE HLDR CART 250V 20A PNL MNT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20 A
Mfr
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Series
Fuse Type
Cartridge
Packaging
Bulk
Fuseholder Type
Holder
Part Status
Active
Number of Circuits
1
Mounting Type
Voltage
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Termination Style
Quick Connect - 0.187" (4.7mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥125.36000¥125.36
5¥103.97800¥519.89
10¥95.93900¥959.39
50¥79.53140¥3,976.57
100¥73.32040¥7,332.04
250¥65.80240¥16,450.60
500¥60.59156¥30,295.78
1,000¥55.75471¥55,754.71
Manufacturers Standard Package