
HSL0612-3R8505-R | |
|---|---|
DigiKey Part Number | 283-HSL0612-3R8505-R-ND |
Manufacturer | |
Manufacturer Product Number | HSL0612-3R8505-R |
Description | CAP LITHIUM HYBRID 5F 3.8V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 3.8 V Radial, Can 2Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Strip | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.102" (2.60mm) |
Capacitance 5 F | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance -20%, +50% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 3.8 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 2Ohm @ 1kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.34000 | ¥20.34 |
| 10 | ¥13.87700 | ¥138.77 |
| 50 | ¥11.32000 | ¥566.00 |
| 100 | ¥10.53100 | ¥1,053.10 |
| 500 | ¥9.19574 | ¥4,597.87 |
| 1,000 | ¥8.78249 | ¥8,782.49 |
| 2,500 | ¥8.34595 | ¥20,864.88 |
| 5,000 | ¥8.08271 | ¥40,413.55 |


