
HSH1245-3R8407-R | |
|---|---|
DigiKey Part Number | 283-HSH1245-3R8407-R-ND |
Manufacturer | |
Manufacturer Product Number | HSH1245-3R8407-R |
Description | CAP LITHIUM HYBRID 400F 3.8V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 400 F (EDLC) Supercapacitor 3.8 V Radial, Can 45mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 400 F | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 3.8 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 45mOhm @ 1kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.61000 | ¥105.61 |
| 10 | ¥81.28600 | ¥812.86 |
| 50 | ¥71.57680 | ¥3,578.84 |
| 100 | ¥68.57070 | ¥6,857.07 |
| 500 | ¥63.48016 | ¥31,740.08 |
| 1,000 | ¥61.90274 | ¥61,902.74 |



