
HSH1040-3R8207-R | |
|---|---|
DigiKey Part Number | 283-HSH1040-3R8207-R-ND |
Manufacturer | |
Manufacturer Product Number | HSH1040-3R8207-R |
Description | CAP LITHIUM HYBRID 200F 3.8V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 200 F (EDLC) Supercapacitor 3.8 V Radial, Can 60mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 200 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 3.8 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 60mOhm @ 1kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.76000 | ¥52.76 |
| 10 | ¥38.68700 | ¥386.87 |
| 60 | ¥32.59617 | ¥1,955.77 |
| 120 | ¥30.94767 | ¥3,713.72 |
| 540 | ¥28.30498 | ¥15,284.69 |
| 1,020 | ¥27.48176 | ¥28,031.40 |
| 2,520 | ¥26.53688 | ¥66,872.94 |


