85 F (EDLC) Supercapacitor 3.8 V Radial, Can 120mOhm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSH1020-3R8856-R

DigiKey Part Number
283-HSH1020-3R8856-R-ND
Manufacturer
Manufacturer Product Number
HSH1020-3R8856-R
Description
CAP LITHIUM HYBRID 85F 3.8V
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
85 F (EDLC) Supercapacitor 3.8 V Radial, Can 120mOhm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lifetime @ Temp.
1000 Hrs @ 70°C
Manufacturer
Eaton - Electronics Division
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Box
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
85 F
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
3.8 V
Operating Temperature
-25°C ~ 70°C
ESR (Equivalent Series Resistance)
120mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 780
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.04000¥27.04
10¥18.85600¥188.56
50¥15.61200¥780.60
100¥14.60890¥1,460.89
500¥12.91310¥6,456.55
1,000¥12.38788¥12,387.88
2,500¥11.83314¥29,582.85
5,000¥11.49849¥57,492.45
Manufacturers Standard Package