55 F (EDLC) Supercapacitor 3.8 V Radial, Can 200mOhm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSH1016-3R8556-R

DigiKey Part Number
283-HSH1016-3R8556-R-ND
Manufacturer
Manufacturer Product Number
HSH1016-3R8556-R
Description
CAP LITHIUM HYBRID 55F 3.8V
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
55 F (EDLC) Supercapacitor 3.8 V Radial, Can 200mOhm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lifetime @ Temp.
1000 Hrs @ 70°C
Manufacturer
Eaton - Electronics Division
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Box
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
55 F
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.709" (18.00mm)
Voltage - Rated
3.8 V
Operating Temperature
-25°C ~ 70°C
ESR (Equivalent Series Resistance)
200mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 187
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.19000¥29.19
10¥20.50100¥205.01
50¥17.03960¥851.98
100¥15.97100¥1,597.10
500¥14.16122¥7,080.61
1,000¥13.60084¥13,600.84
2,500¥13.00890¥32,522.25
5,000¥12.65184¥63,259.20
Manufacturers Standard Package