Fuse Holder 15 A 32V 1 Circuit Cartridge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRK-R

DigiKey Part Number
283-HRK-R-ND
Manufacturer
Manufacturer Product Number
HRK-R
Description
FUSE HOLDER CART 32V 15A IN LINE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fuse Holder 15 A 32V 1 Circuit Cartridge Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15 A
Mfr
For Use With/Related Products
3AG, 7AG, 8AG, 1/4" x 7/8" ~ 1-1/4"
Series
Fuse Type
Cartridge
Packaging
Bulk
Fuseholder Type
Holder
Part Status
Active
Number of Circuits
1
Mounting Type
Voltage
Fuse Size
0.25" Dia x 0.875" ~ 1.26" L (6.35mm x 22.23mm ~ 32mm)
Termination Style
Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 109
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥125.01000¥125.01
5¥103.75200¥518.76
10¥95.72900¥957.29
50¥79.35660¥3,967.83
100¥73.15950¥7,315.95
250¥65.65752¥16,414.38
500¥60.45860¥30,229.30
1,000¥55.63268¥55,632.68
Manufacturers Standard Package