
HFB-R | |
|---|---|
DigiKey Part Number | 283-HFB-R-ND |
Manufacturer | |
Manufacturer Product Number | HFB-R |
Description | FUSE HOLDER CART 32V 30A IN LINE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 32V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Crimp |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Copper |
Current Rating (Amps) 30 A | Contact Finish Tin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥225.13000 | ¥225.13 |
| 5 | ¥186.82200 | ¥934.11 |
| 10 | ¥172.36000 | ¥1,723.60 |
| 50 | ¥142.81220 | ¥7,140.61 |
| 100 | ¥131.61940 | ¥13,161.94 |
| 250 | ¥118.06036 | ¥29,515.09 |
| 500 | ¥108.65828 | ¥54,329.14 |





