
HFA-HH-R | |
|---|---|
DigiKey Part Number | 283-HFA-HH-R-ND |
Manufacturer | |
Manufacturer Product Number | HFA-HH-R |
Description | FUSE HLDR CART 250V 20A IN LINE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥607.20000 | ¥607.20 |
| 5 | ¥503.69200 | ¥2,518.46 |
| 10 | ¥464.58000 | ¥4,645.80 |
| 50 | ¥384.53540 | ¥19,226.77 |
| 100 | ¥354.16590 | ¥35,416.59 |
| 250 | ¥317.34704 | ¥79,336.76 |


