3.3 µH Shielded Drum Core, Wirewound Inductor 15 A 9.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Drum Core, Wirewound Inductor 15 A 9.2mOhm Max Nonstandard
Eaton Automotive Electronics Solutions

HCMA1305-3R3-R

DigiKey Part Number
283-HCMA1305-3R3-RTR-ND - Tape & Reel (TR)
283-HCMA1305-3R3-RCT-ND - Cut Tape (CT)
283-HCMA1305-3R3-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCMA1305-3R3-R
Description
FIXED IND 3.3UH 15A 9.2 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 15 A 9.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
32A
Shielding
Shielded
DC Resistance (DCR)
9.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.524" L x 0.480" W (13.30mm x 12.20mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 783
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.32000¥12.32
10¥10.12200¥101.22
25¥9.36440¥234.11
50¥8.83040¥441.52
100¥8.32500¥832.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥8.15633¥3,262.53
800¥7.69126¥6,153.01
1,200¥7.43184¥8,918.21
2,000¥7.11787¥14,235.74
2,800¥6.91854¥19,371.91
4,000¥6.71351¥26,854.04
Manufacturers Standard Package