
HBH-I-R | |
|---|---|
DigiKey Part Number | 283-HBH-I-R-ND |
Manufacturer | |
Manufacturer Product Number | HBH-I-R |
Description | FUSE HLDR CARTRIDGE 250V 16A PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Termination Style PC Pin |
Current Rating (Amps) 16 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥176.36000 | ¥176.36 |
| 5 | ¥146.33600 | ¥731.68 |
| 10 | ¥135.02500 | ¥1,350.25 |
| 50 | ¥111.90260 | ¥5,595.13 |
| 100 | ¥103.14490 | ¥10,314.49 |
| 250 | ¥92.54152 | ¥23,135.38 |
| 500 | ¥85.18934 | ¥42,594.67 |
| 1,000 | ¥78.36354 | ¥78,363.54 |



