



EM366504 | |
|---|---|
DigiKey Part Number | 283-EM366504-ND |
Manufacturer | |
Manufacturer Product Number | EM366504 |
Description | TERM BLK 4POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-26 AWG |
Manufacturer Eaton - Electronics Division | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 4 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.45 Nm (4.0 Lb-In) |
Voltage 300 V | Screw Thread M2.6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.58000 | ¥11.58 |
| 10 | ¥8.39400 | ¥83.94 |
| 25 | ¥7.30400 | ¥182.60 |
| 50 | ¥6.59440 | ¥329.72 |
| 100 | ¥5.98750 | ¥598.75 |
| 300 | ¥5.22720 | ¥1,568.16 |
| 500 | ¥4.94942 | ¥2,474.71 |
| 1,000 | ¥4.63831 | ¥4,638.31 |
| 5,000 | ¥4.14578 | ¥20,728.90 |

