Image for EM257510VC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM257510VC

DigiKey Part Number
283-EM257510VC-ND
Manufacturer
Manufacturer Product Number
EM257510VC
Description
TERM BLOCK HDR 10POS 5.08MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Eaton - Electronics Division
Current - UL
16 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
10
Material Flammability Rating
UL94 V-0
Positions Per Level
10
Contact Material
Brass
Number of Levels
1
Housing Material
Thermoplastic
Pitch
0.200" (5.08mm)
Contact Tail Length
0.177" (4.50mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 238 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥17.63940¥1,763.94
Manufacturers Standard Package

Other Suppliers on DigiKey

238In Stock
Ships from WEC