Similar

EM257504HO | |
|---|---|
DigiKey Part Number | 283-EM257504HO-ND |
Manufacturer | |
Manufacturer Product Number | EM257504HO |
Description | TERM BLOCK HDR 4POS 5.08MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Eaton - Electronics Division | Current - UL 16 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Contact Material Brass |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.177" (4.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.327" (8.30mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395320004 | Molex | 0 | WM6287-ND | ¥13.56000 | Similar |
| 282815-4 | TE Connectivity AMP Connectors | 0 | A113300-ND | ¥5.61815 | Similar |
| ELFH04110 | Amphenol PCD Shenzhen | 0 | ELFH04110-ND | ¥6.28770 | Similar |
| ELFH04120 | Amphenol PCD Shenzhen | 0 | ELFH04120-ND | ¥6.28770 | Similar |
| ELFH04130 | Amphenol PCD Shenzhen | 0 | ELFH04130-ND | ¥7.17170 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥7.66880 | ¥766.88 |






