
EHBSA035M1010608T | |
|---|---|
DigiKey Part Number | 283-EHBSA035M1010608TTR-ND - Tape & Reel (TR) 283-EHBSA035M1010608TCT-ND - Cut Tape (CT) 283-EHBSA035M1010608TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA035M1010608T |
Description | CAP ALUM HYBRID 0608 35V 100UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PJV100M6.3X8 | Rubycon | 2,765 | 1189-35PJV100M6.3X8CT-ND | ¥99.45000 | Parametric Equivalent |
| GYE1V101MCQ1GS | Nichicon | 1,144 | 493-GYE1V101CT-ND | ¥76.74000 | Parametric Equivalent |
| HHXJ350ARA101MF80G | Chemi-Con | 3,074 | 565-HHXJ350ARA101MF80GCT-ND | ¥59.55000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.93000 | ¥8.93 |
| 10 | ¥5.69000 | ¥56.90 |
| 50 | ¥4.32500 | ¥216.25 |
| 100 | ¥3.89340 | ¥389.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥3.07957 | ¥2,771.61 |
| 1,800 | ¥2.87153 | ¥5,168.75 |
| 2,700 | ¥2.76660 | ¥7,469.82 |
| 4,500 | ¥2.64961 | ¥11,923.25 |
| 6,300 | ¥2.58084 | ¥16,259.29 |
| 9,000 | ¥2.51443 | ¥22,629.87 |






