



DRQ73-6R8-R | |
|---|---|
DigiKey Part Number | 513-1242-2-ND - Tape & Reel (TR) 513-1242-1-ND - Cut Tape (CT) 513-1242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ73-6R8-R |
Description | INDUCT ARRAY 2 COIL 6.48UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 25.92 µH Inductance - Connected in Series 6.48 µH Inductance - Connected in Parallel 43.5mOhm DC Resistance (DCR) - Parallel 2.55 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ73-6R8-R Models |
Category | Current Saturation - Parallel 3.12 A |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 1.56 A |
Series | DC Resistance (DCR) - Parallel 43.5mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 174.2mOhm |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 6.48 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 25.92 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Current Rating - Parallel 2.55 A | Height 0.140" (3.55mm) |
Current Rating - Series 1.28 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥5.67300 | ¥56.73 |
| 100 | ¥4.66430 | ¥466.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,350 | ¥3.77584 | ¥5,097.38 |
| 2,700 | ¥3.56072 | ¥9,613.94 |
| 4,050 | ¥3.44075 | ¥13,935.04 |
| 6,750 | ¥3.29549 | ¥22,244.56 |
| 9,450 | ¥3.20328 | ¥30,271.00 |
| 13,500 | ¥3.10842 | ¥41,963.67 |

