Shielded 2 Coil Inductor Array 2.706 mH Inductance - Connected in Series 676.5 µH Inductance - Connected in Parallel 3.47Ohm DC Resistance (DCR) - Parallel 290 mA Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRQ73-681-R

DigiKey Part Number
283-DRQ73-681-RTR-ND - Tape & Reel (TR)
283-DRQ73-681-RCT-ND - Cut Tape (CT)
283-DRQ73-681-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRQ73-681-R
Description
INDUCT ARRAY 2 COIL 676.5UH SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 2.706 mH Inductance - Connected in Series 676.5 µH Inductance - Connected in Parallel 3.47Ohm DC Resistance (DCR) - Parallel 290 mA Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ73-681-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
310 mA
Manufacturer
Eaton - Electronics Division
Current Saturation - Series
150 mA
Series
DC Resistance (DCR) - Parallel
3.47Ohm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR) - Series
13.88Ohm
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
676.5 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
2.706 mH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Current Rating - Parallel
290 mA
Height
0.140" (3.55mm)
Current Rating - Series
143 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,653
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.20000¥6.20
10¥5.10300¥51.03
100¥4.19540¥419.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,350¥3.39646¥4,585.22
2,700¥3.20288¥8,647.78
4,050¥3.09494¥12,534.51
6,750¥2.96422¥20,008.49
9,450¥2.88126¥27,227.91
13,500¥2.79591¥37,744.79
Manufacturers Standard Package