Shielded 2 Coil Inductor Array 32.19 µH Inductance - Connected in Series 8.048 µH Inductance - Connected in Parallel 17.6mOhm DC Resistance (DCR) - Parallel 5.54 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRQ125-8R2-R

DigiKey Part Number
283-DRQ125-8R2-RTR-ND - Tape & Reel (TR)
283-DRQ125-8R2-RCT-ND - Cut Tape (CT)
283-DRQ125-8R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRQ125-8R2-R
Description
INDUCT ARRAY 2 COIL 8.048UH SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 32.19 µH Inductance - Connected in Series 8.048 µH Inductance - Connected in Parallel 17.6mOhm DC Resistance (DCR) - Parallel 5.54 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ125-8R2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
7.86 A
Manufacturer
Eaton - Electronics Division
Current Saturation - Series
3.93 A
Series
DC Resistance (DCR) - Parallel
17.6mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR) - Series
70.5mOhm
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
8.048 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
32.19 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating - Parallel
5.54 A
Height
0.236" (6.00mm)
Current Rating - Series
2.77 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,329
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.85000¥8.85
10¥7.26900¥72.69
100¥5.98090¥598.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥5.18638¥3,111.83
1,200¥4.89060¥5,868.72
1,800¥4.72566¥8,506.19
3,000¥4.52595¥13,577.85
4,200¥4.39913¥18,476.35
6,000¥4.26871¥25,612.26
Manufacturers Standard Package