Shielded 2 Coil Inductor Array 12.34 µH Inductance - Connected in Series 3.084 µH Inductance - Connected in Parallel 6.3mOhm DC Resistance (DCR) - Parallel 9.26 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 12.34 µH Inductance - Connected in Series 3.084 µH Inductance - Connected in Parallel 6.3mOhm DC Resistance (DCR) - Parallel 9.26 A Nonstandard
DRQ125-3R3-R
DRQ125-3R3-R

DRQ125-3R3-R

DigiKey Part Number
513-1285-2-ND - Tape & Reel (TR)
513-1285-1-ND - Cut Tape (CT)
513-1285-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRQ125-3R3-R
Description
INDUCT ARRAY 2 COIL 3.084UH SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 12.34 µH Inductance - Connected in Series 3.084 µH Inductance - Connected in Parallel 6.3mOhm DC Resistance (DCR) - Parallel 9.26 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ125-3R3-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
12.7 A
Manufacturer
Eaton - Electronics Division
Current Saturation - Series
6.35 A
Series
DC Resistance (DCR) - Parallel
6.3mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR) - Series
25.3mOhm
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
3.084 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
12.34 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating - Parallel
9.26 A
Height
0.236" (6.00mm)
Current Rating - Series
4.63 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,518
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.85000¥8.85
10¥7.26900¥72.69
100¥5.97920¥597.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥5.18528¥3,111.17
1,200¥4.88963¥5,867.56
1,800¥4.72469¥8,504.44
3,000¥4.52501¥13,575.03
4,200¥4.39824¥18,472.61
6,000¥4.26782¥25,606.92
Manufacturers Standard Package