



DRQ125-330-R | |
|---|---|
DigiKey Part Number | 513-1292-2-ND - Tape & Reel (TR) 513-1292-1-ND - Cut Tape (CT) 513-1292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRQ125-330-R |
Description | INDUCT ARRAY 2 COIL 33.74UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 135 µH Inductance - Connected in Series 33.74 µH Inductance - Connected in Parallel 50.5mOhm DC Resistance (DCR) - Parallel 3.28 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRQ125-330-R Models |
Category | Current Saturation - Parallel 3.84 A |
Manufacturer Eaton - Electronics Division | Current Saturation - Series 1.92 A |
Series | DC Resistance (DCR) - Parallel 50.5mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 203mOhm |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 33.74 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 135 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 3.28 A | Height 0.236" (6.00mm) |
Current Rating - Series 1.64 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥7.28600 | ¥72.86 |
| 100 | ¥5.99310 | ¥599.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥5.19740 | ¥3,118.44 |
| 1,200 | ¥4.90093 | ¥5,881.12 |
| 1,800 | ¥4.73567 | ¥8,524.21 |
| 3,000 | ¥4.53551 | ¥13,606.53 |
| 4,200 | ¥4.40842 | ¥18,515.36 |
| 6,000 | ¥4.27773 | ¥25,666.38 |


