Shielded 2 Coil Inductor Array 38.62 µH Inductance - Connected in Series 9.654 µH Inductance - Connected in Parallel 18.9mOhm DC Resistance (DCR) - Parallel 5.35 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 38.62 µH Inductance - Connected in Series 9.654 µH Inductance - Connected in Parallel 18.9mOhm DC Resistance (DCR) - Parallel 5.35 A Nonstandard
DRQ125-100-R
DRQ125-100-R

DRQ125-100-R

DigiKey Part Number
513-1289-2-ND - Tape & Reel (TR)
513-1289-1-ND - Cut Tape (CT)
513-1289-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRQ125-100-R
Description
INDUCT ARRAY 2 COIL 9.654UH SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 38.62 µH Inductance - Connected in Series 9.654 µH Inductance - Connected in Parallel 18.9mOhm DC Resistance (DCR) - Parallel 5.35 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ125-100-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
7.17 A
Manufacturer
Eaton - Electronics Division
Current Saturation - Series
3.59 A
Series
DC Resistance (DCR) - Parallel
18.9mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR) - Series
75.7mOhm
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
9.654 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
38.62 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating - Parallel
5.35 A
Height
0.236" (6.00mm)
Current Rating - Series
2.67 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,131
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.85000¥8.85
10¥7.26900¥72.69
100¥5.97840¥597.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥5.18473¥3,110.84
1,200¥4.88908¥5,866.90
1,800¥4.72414¥8,503.45
3,000¥4.52446¥13,573.38
4,200¥4.39771¥18,470.38
6,000¥4.26733¥25,603.98
Manufacturers Standard Package