



DRAQ127-100-R | |
|---|---|
DigiKey Part Number | 283-4514-2-ND - Tape & Reel (TR) 283-4514-1-ND - Cut Tape (CT) 283-4514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRAQ127-100-R |
Description | INDUCT ARRAY 2 COIL 9.63UH SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 38.5 µH Inductance - Connected in Series 9.63 µH Inductance - Connected in Parallel 22mOhm Max DC Resistance (DCR) - Parallel 6.02 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRAQ127-100-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 9.63 µH | |
Inductance - Connected In Series | 38.5 µH | |
Tolerance | ±25% | |
Current Rating - Parallel | 6.02 A | |
Current Rating - Series | 3.01 A | |
Current Saturation - Parallel | 8.96 A | |
Current Saturation - Series | 4.48 A | |
DC Resistance (DCR) - Parallel | 22mOhm Max | |
DC Resistance (DCR) - Series | 89mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height | 0.315" (8.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 10 | ¥8.01400 | ¥80.14 |
| 25 | ¥7.41320 | ¥185.33 |
| 50 | ¥6.98820 | ¥349.41 |
| 100 | ¥6.58870 | ¥658.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 350 | ¥5.92391 | ¥2,073.37 |
| 700 | ¥5.58579 | ¥3,910.05 |
| 1,050 | ¥5.39724 | ¥5,667.10 |
| 1,750 | ¥5.16894 | ¥9,045.65 |
| 2,450 | ¥5.02397 | ¥12,308.73 |
| 3,500 | ¥4.87488 | ¥17,062.08 |

