



CB61F7A-TR1 | |
|---|---|
DigiKey Part Number | 283-CB61F7A-TR1CT-ND - Cut Tape (CT) 283-CB61F7A-TR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB61F7A-TR1 |
Description | FUSE BRD MNT 7A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A AC, 300A DC |
Part Status Active | Melting I²t 15.6 |
Mounting Type Surface Mount | Approval Agency CQC, cULus |
Fuse Type | Size / Dimension 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm) |
Current Rating (Amps) | DC Cold Resistance 0.009 Ohms |
Voltage Rating - AC 125 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.55000 | ¥11.55 |
| 5 | ¥9.56200 | ¥47.81 |
| 10 | ¥8.81900 | ¥88.19 |
| 50 | ¥7.31260 | ¥365.63 |
| 100 | ¥6.74780 | ¥674.78 |
| 250 | ¥6.06432 | ¥1,516.08 |
| 500 | ¥5.59230 | ¥2,796.15 |

