
BK2-HTC-623M | |
|---|---|
DigiKey Part Number | 283-BK2-HTC-623M-ND |
Manufacturer | |
Manufacturer Product Number | BK2-HTC-623M |
Description | FUSE HOLDER 5MM 3A SLDR TERM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal and Vertical |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.197" Dia (5mm) | Contact Material Brass |
Current Rating (Amps) 10 A | Contact Finish Nickel |
For Use With/Related Products 5mm Dia |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.54000 | ¥53.54 |
| 5 | ¥44.42200 | ¥222.11 |
| 10 | ¥40.98400 | ¥409.84 |
| 50 | ¥33.99460 | ¥1,699.73 |
| 100 | ¥31.35190 | ¥3,135.19 |
| 250 | ¥28.15524 | ¥7,038.81 |
| 500 | ¥25.94146 | ¥12,970.73 |
| 2,000 | ¥21.98178 | ¥43,963.56 |



