Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK2-HTC-609M

DigiKey Part Number
283-BK2-HTC-609M-ND
Manufacturer
Manufacturer Product Number
BK2-HTC-609M
Description
FUSE HOLDER 5MM 10A SLDR TERM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Holder
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Horizontal and Vertical
Mounting Type
Termination Style
Solder Lug
Fuse Size
0.197" Dia (5mm)
Contact Material
Copper Alloy
Current Rating (Amps)
10 A
Contact Finish
Nickel
For Use With/Related Products
5mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HTB-32M-REaton - Electronics Division10283-HTB-32M-R-ND¥139.27000Similar
HTB-34M-REaton - Electronics Division10283-HTB-34M-R-ND¥139.27000Similar
In-Stock: 1,818
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.33000¥43.33
5¥35.97400¥179.87
10¥33.19600¥331.96
50¥27.53740¥1,376.87
100¥25.39720¥2,539.72
250¥22.80996¥5,702.49
500¥21.01870¥10,509.35
2,000¥17.81506¥35,630.12
Manufacturers Standard Package