
BK1-HTJ-605I | |
|---|---|
DigiKey Part Number | 283-BK1-HTJ-605I-ND |
Manufacturer | |
Manufacturer Product Number | BK1-HTJ-605I |
Description | FUSE HOLDER 5MM 10A SLDR TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.250" Dia (6.35mm) | Contact Material Brass |
Current Rating (Amps) 10 A | Contact Finish Nickel |
For Use With/Related Products 1/4" Dia Fuses |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.33000 | ¥43.33 |
| 5 | ¥35.97400 | ¥179.87 |
| 10 | ¥33.19600 | ¥331.96 |
| 50 | ¥27.53740 | ¥1,376.87 |
| 100 | ¥25.39720 | ¥2,539.72 |
| 250 | ¥22.80996 | ¥5,702.49 |
| 500 | ¥21.01870 | ¥10,509.35 |
| 1,000 | ¥19.35708 | ¥19,357.08 |

