BK1/H15-H-1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 83
Unit Price: ¥74.10000
Datasheet
Fuse Holder 10 A 250V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 10 A 250V 1 Circuit Cartridge Through Hole
BK1-H15-H-1
BK1-H15-H-1

BK1/H15-H-1

DigiKey Part Number
283-BK1/H15-H-1-ND
Manufacturer
Manufacturer Product Number
BK1/H15-H-1
Description
PCB FUSE HOLDERS FOR 5 X 20MM FU
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fuse Holder 10 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
EDA/CAD Models
BK1/H15-H-1 Models
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Holder
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Horizontal
Mounting Type
Termination Style
PC Pin
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Contact Material
Copper
Current Rating (Amps)
10 A
Contact Finish
Tin
For Use With/Related Products
5mm x 20mm
Approval Agency
UL, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK1/HTC-50MEaton - Electronics Division83283-BK1/HTC-50M-ND¥74.10000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.36000¥50.36
5¥41.79600¥208.98
10¥38.56300¥385.63
50¥31.98500¥1,599.25
100¥29.49820¥2,949.82
250¥26.49112¥6,622.78
500¥24.40790¥12,203.95
1,000¥22.47603¥22,476.03
Manufacturers Standard Package