


BK/S-8203-1-R | |
|---|---|
DigiKey Part Number | 283-5053-ND |
Manufacturer | |
Manufacturer Product Number | BK/S-8203-1-R |
Description | FUSE BLOCK CART 600V CHASS MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type | Contact Material Spring Bronze |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Finish Tin-Lead |
Current Rating (Amps) 30 A | Approval Agency cURus |
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.18000 | ¥23.18 |
| 10 | ¥20.16400 | ¥201.64 |
| 25 | ¥19.06720 | ¥476.68 |
| 50 | ¥18.27460 | ¥913.73 |
| 100 | ¥17.51610 | ¥1,751.61 |
| 250 | ¥16.55820 | ¥4,139.55 |
| 500 | ¥15.86746 | ¥7,933.73 |
| 1,000 | ¥15.41833 | ¥15,418.33 |





