Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount
BK/HTB-86I-R
BK/HTB-86I-R
BK/HTB-86I-R

BK/HTB-86I-R

DigiKey Part Number
283-3043-ND
Manufacturer
Manufacturer Product Number
BK/HTB-86I-R
Description
FUSE HLDR CART 250V 20A PNL MNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20 A
Mfr
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Series
Fuse Type
Cartridge
Packaging
Bulk
Fuseholder Type
Holder
Part Status
Active
Number of Circuits
1
Mounting Type
Voltage
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Termination Style
Quick Connect - 0.250" (6.3mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 545
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.62000¥60.62
5¥50.28400¥251.42
10¥46.39100¥463.91
50¥38.47360¥1,923.68
100¥35.48190¥3,548.19
300¥31.18310¥9,354.93
500¥29.35354¥14,676.77
1,000¥27.02718¥27,027.18
Manufacturers Standard Package