Image for BK/HTB-66I-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/HTB-66I-SP

DigiKey Part Number
283-BK/HTB-66I-SP-ND
Manufacturer
Manufacturer Product Number
BK/HTB-66I-SP
Description
FUSE HLDR CART 250V 20A PNL MNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Orientation
Horizontal
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Termination Style
Quick Connect - 0.250" (6.3mm)
Current Rating (Amps)
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥97.38500¥9,738.50
Manufacturers Standard Package