Similar




BK/HTB-32I-R | |
|---|---|
DigiKey Part Number | 283-2870-ND |
Manufacturer | |
Manufacturer Product Number | BK/HTB-32I-R |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20 A |
Mfr | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Termination Style Quick Connect - 0.187" (4.7mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK2-HTJ-608I | Eaton - Electronics Division | 1,361 | 283-BK2-HTJ-608I-ND | ¥45.84000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.31000 | ¥59.31 |
| 5 | ¥49.23400 | ¥246.17 |
| 10 | ¥45.42800 | ¥454.28 |
| 50 | ¥37.67940 | ¥1,883.97 |
| 100 | ¥34.74790 | ¥3,474.79 |
| 300 | ¥30.53893 | ¥9,161.68 |
| 500 | ¥28.74730 | ¥14,373.65 |
| 1,000 | ¥26.46950 | ¥26,469.50 |





