Fuse Holder 20 A 32V 1 Circuit Cartridge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/HHJ-A-R

DigiKey Part Number
283-3359-ND
Manufacturer
Manufacturer Product Number
BK/HHJ-A-R
Description
FUSE HOLDER CART 32V 20A IN LINE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 32V 1 Circuit Cartridge Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Mfr
Fuse Type
Cartridge
Packaging
Bulk
Fuseholder Type
Holder
Part Status
Active
Number of Circuits
1
Mounting Type
Voltage
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Termination Style
Crimp
Current Rating (Amps)
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,591
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.83000¥66.83
5¥55.44400¥277.22
10¥51.16700¥511.67
50¥42.42960¥2,121.48
100¥39.12800¥3,912.80
300¥34.38487¥10,315.46
500¥32.36582¥16,182.91
1,000¥29.79837¥29,798.37
Manufacturers Standard Package