15 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-AHC-15-R

DigiKey Part Number
283-BK-AHC-15-R-ND
Manufacturer
Manufacturer Product Number
BK-AHC-15-R
Description
FUSE 3AB 500V 15A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
0.5
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.25 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.70000¥60.70
5¥50.38600¥251.93
10¥46.49200¥464.92
50¥38.56160¥1,928.08
100¥35.56160¥3,556.16
300¥31.25410¥9,376.23
500¥29.42048¥14,710.24
1,000¥27.08934¥27,089.34
Manufacturers Standard Package