Fuse Clip 7 A 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Clip 7 A 1 Circuit Cartridge Through Hole
BK/1A5602
BK/1A5602

BK/1A5602

DigiKey Part Number
283-2866-ND
Manufacturer
Manufacturer Product Number
BK/1A5602
Description
FUSE CLIP CARTRIDGE 7A PCB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fuse Clip 7 A 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
5mm Dia Fuses
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Clip
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Orientation
Horizontal
Mounting Type
Termination Style
PC Pin
Fuse Size
0.197" Dia (5mm)
Contact Material
Cartridge Brass
Current Rating (Amps)
7 A
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,453
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.77000¥23.77
5¥19.69200¥98.46
10¥18.17300¥181.73
50¥15.08000¥754.00
100¥13.91240¥1,391.24
250¥12.50040¥3,125.10
500¥11.52336¥5,761.68
1,000¥10.61790¥10,617.90
5,000¥8.75942¥43,797.10
Manufacturers Standard Package