
BK/1A3400-12-R | |
|---|---|
DigiKey Part Number | 283-BK/1A3400-12-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/1A3400-12-R |
Description | FUSE CLIP 15A SPRING BRASS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | For Use With/Related Products 13/32" Dia Fuses |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Clip |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.394" Dia (10mm) | Contact Material Brass |
Current Rating (Amps) 15 A | Contact Finish Tin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.08000 | ¥11.08 |
| 5 | ¥9.18000 | ¥45.90 |
| 10 | ¥8.46800 | ¥84.68 |
| 50 | ¥7.02780 | ¥351.39 |
| 100 | ¥6.48450 | ¥648.45 |
| 250 | ¥5.82836 | ¥1,457.09 |
| 500 | ¥5.37450 | ¥2,687.25 |
| 1,000 | ¥4.95406 | ¥4,954.06 |
| 5,000 | ¥4.09176 | ¥20,458.80 |


