New Product
50 A 58 V Fuse Automotive Bolt Mount Metal Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT1-50-R

DigiKey Part Number
283-BAT1-50-R-ND
Manufacturer
Manufacturer Product Number
BAT1-50-R
Description
FUSE BOLT DOWN 50A 32V 58V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
50 A 58 V Fuse Automotive Bolt Mount Metal Strip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Package / Case
Mfr
Breaking Capacity @ Rated Voltage
1kA
Series
Melting I²t
13750.0
Packaging
Bulk
Approval Agency
cURus
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Bolt Mount
Color
Red
Fuse Type
Size / Dimension
1.654" L x 0.472" W x 0.323" H (42.00mm x 12.00mm x 8.20mm)
Current Rating (Amps)
DC Cold Resistance
0.0014 Ohms
Voltage Rating - DC
Base Product Number
Response Time
Fast Blow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 988
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.75000¥27.75
5¥23.04400¥115.22
10¥21.26300¥212.63
50¥17.64240¥882.12
100¥16.27540¥1,627.54
300¥14.31233¥4,293.70
500¥13.47744¥6,738.72
1,000¥12.41661¥12,416.61
5,000¥10.23910¥51,195.50
Manufacturers Standard Package