


AK6-076C | |
|---|---|
DigiKey Part Number | 283-AK6-076C-ND |
Manufacturer | |
Manufacturer Product Number | AK6-076C |
Description | TVS DIODE 76VWM 140VC AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 140V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 140V |
Mfr | Current - Peak Pulse (10/1000µs) 6000A (6kA) (8/20µs) |
Series | Power Line Protection No |
Packaging Bulk | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case Axial, Right Angle Bend (24.15mm Center) |
Voltage - Reverse Standoff (Typ) 76V | Supplier Device Package |
Voltage - Breakdown (Min) 85V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥284.90000 | ¥284.90 |
| 56 | ¥176.46393 | ¥9,881.98 |
| 112 | ¥174.80705 | ¥19,578.39 |

