


ACE1V4532-510-R | |
|---|---|
DigiKey Part Number | 283-ACE1V4532-510-RTR-ND - Tape & Reel (TR) 283-ACE1V4532-510-RCT-ND - Cut Tape (CT) 283-ACE1V4532-510-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACE1V4532-510-R |
Description | CMC 51UH 200MA 2LN 2KOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2 kOhms @ 10 MHz 200mA DCR 1Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 1Ohm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 2 kOhms @ 10 MHz | Height (Max) 0.118" (3.00mm) |
Inductance @ Frequency 51 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.17000 | ¥6.17 |
| 10 | ¥5.06100 | ¥50.61 |
| 25 | ¥4.67600 | ¥116.90 |
| 50 | ¥4.41000 | ¥220.50 |
| 100 | ¥4.15780 | ¥415.78 |
| 250 | ¥3.84636 | ¥961.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.97966 | ¥1,989.83 |
| 1,000 | ¥3.75247 | ¥3,752.47 |
| 1,500 | ¥3.62572 | ¥5,438.58 |
| 2,500 | ¥3.47231 | ¥8,680.77 |
| 3,500 | ¥3.37490 | ¥11,812.15 |
| 5,000 | ¥3.27466 | ¥16,373.30 |










