11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 10 MHz 250mA DCR 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 10 MHz 250mA DCR 600mOhm
ACE Series Automotive Grade Common Mode Chokes

ACE1V4532-110-R

DigiKey Part Number
283-ACE1V4532-110-RTR-ND - Tape & Reel (TR)
283-ACE1V4532-110-RCT-ND - Cut Tape (CT)
283-ACE1V4532-110-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACE1V4532-110-R
Description
CMC 11UH 250MA 2LN 700OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 10 MHz 250mA DCR 600mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
250mA
Manufacturer
Eaton - Electronics Division
DC Resistance (DCR) (Max)
600mOhm
Series
Voltage Rating - DC
50V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Ratings
AEC-Q200
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
2
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Impedance @ Frequency
700 Ohms @ 10 MHz
Height (Max)
0.118" (3.00mm)
Inductance @ Frequency
11 µH @ 100 kHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 450
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.73000¥5.73
10¥4.72600¥47.26
25¥4.37280¥109.32
50¥4.12420¥206.21
100¥3.88800¥388.80
250¥3.59668¥899.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥3.97966¥1,989.83
1,000¥3.75247¥3,752.47
1,500¥3.62572¥5,438.58
2,500¥3.47231¥8,680.77
3,500¥3.37490¥11,812.15
5,000¥3.27466¥16,373.30
Manufacturers Standard Package