


ACE1V4532-101-R | |
|---|---|
DigiKey Part Number | 283-ACE1V4532-101-RTR-ND - Tape & Reel (TR) 283-ACE1V4532-101-RCT-ND - Cut Tape (CT) 283-ACE1V4532-101-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACE1V4532-101-R |
Description | CMC 100UH 150MA 2LN 5KOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5 kOhms @ 10 MHz 150mA DCR 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACE1V4532-101-R Models |
Category | Current Rating (Max) 150mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 2Ohm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 5 kOhms @ 10 MHz | Height (Max) 0.118" (3.00mm) |
Inductance @ Frequency 100 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.26000 | ¥6.26 |
| 10 | ¥5.12200 | ¥51.22 |
| 25 | ¥4.73600 | ¥118.40 |
| 50 | ¥4.46460 | ¥223.23 |
| 100 | ¥4.20980 | ¥420.98 |
| 250 | ¥3.89468 | ¥973.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.74340 | ¥1,871.70 |
| 1,000 | ¥3.52968 | ¥3,529.68 |
| 1,500 | ¥3.41055 | ¥5,115.83 |
| 2,500 | ¥3.26618 | ¥8,165.45 |
| 3,500 | ¥3.17451 | ¥11,110.78 |
| 5,000 | ¥3.08023 | ¥15,401.15 |


