11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500 Ohms @ 10 MHz 300mA DCR 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500 Ohms @ 10 MHz 300mA DCR 400mOhm
ACE Series Automotive Grade Common Mode Chokes

ACE1V3225-110-R

DigiKey Part Number
283-ACE1V3225-110-RTR-ND - Tape & Reel (TR)
283-ACE1V3225-110-RCT-ND - Cut Tape (CT)
283-ACE1V3225-110-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACE1V3225-110-R
Description
CMC 11UH 300MA 2LN 500OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500 Ohms @ 10 MHz 300mA DCR 400mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
Eaton - Electronics Division
DC Resistance (DCR) (Max)
400mOhm
Series
Voltage Rating - DC
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Ratings
AEC-Q200
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
2
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Impedance @ Frequency
500 Ohms @ 10 MHz
Height (Max)
0.098" (2.50mm)
Inductance @ Frequency
11 µH @ 100 kHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,010
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.17000¥6.17
10¥5.04900¥50.49
25¥4.67320¥116.83
50¥4.40540¥220.27
100¥4.15250¥415.25
250¥3.84144¥960.36
500¥3.62206¥1,811.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.48162¥3,481.62
2,000¥3.28307¥6,566.14
3,000¥3.17233¥9,516.99
5,000¥3.03823¥15,191.15
7,000¥2.95310¥20,671.70
10,000¥2.86553¥28,655.30
Manufacturers Standard Package