Shielded Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACDL1V1004-5R6-R

DigiKey Part Number
283-ACDL1V1004-5R6-RTR-ND - Tape & Reel (TR)
283-ACDL1V1004-5R6-RCT-ND - Cut Tape (CT)
283-ACDL1V1004-5R6-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACDL1V1004-5R6-R
Description
IND AUDIO CLASS D 5.6UH 6.0A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Shielded Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard, 4 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
Eaton - Electronics Division
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Nonstandard, 4 Lead
Tolerance
±20%
Size / Dimension
0.472" L x 0.378" W (12.00mm x 9.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 580
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.69000¥18.69
10¥15.39900¥153.99
25¥14.24080¥356.02
50¥13.42720¥671.36
100¥12.65970¥1,265.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥12.70630¥3,811.89
600¥11.98227¥7,189.36
900¥11.57837¥10,420.53
1,500¥11.08946¥16,634.19
2,100¥10.77908¥22,636.07
3,000¥10.45984¥31,379.52
Manufacturers Standard Package