
ACDL1V1004-150-R | |
|---|---|
DigiKey Part Number | 283-ACDL1V1004-150-RTR-ND - Tape & Reel (TR) 283-ACDL1V1004-150-RCT-ND - Cut Tape (CT) 283-ACDL1V1004-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDL1V1004-150-R |
Description | IND AUDIO CLASS D 15.0UH 4.1A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Shielded Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard, 4 Lead |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard, 4 Lead |
Tolerance ±20% | Size / Dimension 0.472" L x 0.378" W (12.00mm x 9.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.69000 | ¥18.69 |
| 10 | ¥15.39900 | ¥153.99 |
| 25 | ¥14.24080 | ¥356.02 |
| 50 | ¥13.42720 | ¥671.36 |
| 100 | ¥12.65970 | ¥1,265.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥12.70630 | ¥3,811.89 |
| 600 | ¥11.98227 | ¥7,189.36 |
| 900 | ¥11.57837 | ¥10,420.53 |
| 1,500 | ¥11.08946 | ¥16,634.19 |
| 2,100 | ¥10.77908 | ¥22,636.07 |
| 3,000 | ¥10.45984 | ¥31,379.52 |


