


2822HC40-RTR | |
|---|---|
DigiKey Part Number | 283-2822HC40-RTR-ND - Tape & Reel (TR) 283-2822HC40-RTRCT-ND - Cut Tape (CT) 283-2822HC40-RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2822HC40-RTR |
Description | FUSE BOARD MOUNT 40A 72VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - DC |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 1kA |
Part Status Active | Approval Agency cURus, UL |
Mounting Type Surface Mount | Size / Dimension 0.299" L x 0.236" W x 0.173" H (7.60mm x 6.00mm x 4.40mm) |
Fuse Type | DC Cold Resistance 0.0011 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.13000 | ¥68.13 |
| 5 | ¥56.52800 | ¥282.64 |
| 10 | ¥52.16800 | ¥521.68 |
| 50 | ¥43.26200 | ¥2,163.10 |
| 100 | ¥39.89570 | ¥3,989.57 |
| 250 | ¥35.82248 | ¥8,955.62 |
| 500 | ¥33.42276 | ¥16,711.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥31.51044 | ¥31,510.44 |
| 2,000 | ¥28.98923 | ¥57,978.46 |
| 3,000 | ¥28.42529 | ¥85,275.87 |


