50A 125 VDC Fuse Board Mount (Cartridge Style Excluded) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50A 125 VDC Fuse Board Mount (Cartridge Style Excluded) Surface Mount
1210HC Series High Current SMD Brick Fuses from Eaton  PIO | DigiKey

1210HC50-RTR

DigiKey Part Number
283-1210HC50-RTR-ND - Tape & Reel (TR)
283-1210HC50-RTRCT-ND - Cut Tape (CT)
283-1210HC50-RTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210HC50-RTR
Description
FUSE BOARD MOUNT SMD 50A 125V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50A 125 VDC Fuse Board Mount (Cartridge Style Excluded) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
Eaton - Electronics Division
Applications
Electrical, Industrial
Series
Approval Agency
cURus, TUV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Breaking Capacity @ Rated Voltage
3kA
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Fuse Type
Board Mount (Cartridge Style Excluded)
Size / Dimension
0.465" L x 0.394" W x 0.268" H (11.80mm x 10.00mm x 6.80mm)
Current Rating (Amps)
50A
Melting I²t
925.0
Voltage Rating - DC
125 VDC
DC Cold Resistance
1.02 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.04000¥133.04
5¥110.35200¥551.76
10¥101.83000¥1,018.30
50¥84.41100¥4,220.55
100¥77.81810¥7,781.81
250¥69.83684¥17,459.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥69.66962¥34,834.81
1,000¥64.10086¥64,100.86
Manufacturers Standard Package