
XBPT25PE | |
|---|---|
DigiKey Part Number | 5730-XBPT25PE-ND |
Manufacturer | |
Manufacturer Product Number | XBPT25PE |
Description | 5.2MM SPRING CLIP GROUND TB 28-1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-26 AWG |
Datasheet | Datasheet |
Category | Terminal - Width 5.2mm |
Manufacturer Eaton Electrical | Termination Style Push In, Spring |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 4mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 10mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.74000 | ¥88.74 |
| 10 | ¥75.43900 | ¥754.39 |
| 100 | ¥64.12390 | ¥6,412.39 |
| 1,000 | ¥54.51549 | ¥54,515.49 |


