New at DigiKey
Image for XBANS3575P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBANS3575P

DigiKey Part Number
5730-XBANS3575P-ND
Manufacturer
Manufacturer Product Number
XBANS3575P
Description
DIN-RAIL SLOTTED 35MM X 7.5MM X
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 1.378" (35.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slotted/Unslotted
Slotted
Manufacturer
Eaton Electrical
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Series
Length
1.378" (35.00mm)
Packaging
Bulk
Material
Steel
Part Status
Active
Plating
Galvanized
Type
Top Hat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥324.70000¥324.70
10¥275.97600¥2,759.76
100¥234.60990¥23,460.99
Manufacturers Standard Package