
M22S-DH-G | |
|---|---|
DigiKey Part Number | 5730-M22S-DH-G-ND |
Manufacturer | |
Manufacturer Product Number | M22S-DH-G |
Description | NON-ILL MOM PB BLK-BZL EXTD GRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22S-DH-G Models |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.18000 | ¥102.18 |
| 10 | ¥86.81500 | ¥868.15 |
| 25 | ¥81.37400 | ¥2,034.35 |
| 50 | ¥77.48800 | ¥3,874.40 |
| 100 | ¥73.78930 | ¥7,378.93 |
| 250 | ¥69.17212 | ¥17,293.03 |
| 500 | ¥65.87324 | ¥32,936.62 |
| 1,000 | ¥62.73333 | ¥62,733.33 |








